84137140 | CRYDOM

Solid state relay, 3-32 VDC, zero voltage switching, 100 A, PCB mounting, 84137140

Order No.: 31G1498
EAN: 4099889360998
MPN:
84137140
Series: GN
84137140 CRYDOM Solid State Relays Image 1
84137140 CRYDOM Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
176.5722 € *
Available: 0 pcs.
Available in 5 Days: 1,010 pcs.
Leadtime: 16 Weeks **
Total Price:
353.14 € *
Price list
Quantity
Price per unit*
2 pcs.
176.5722 €
3 pcs.
155.5568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, 84137140, CRYDOM

Solid state relay with improved SEMS screw and washer and redesigned housing with anti-rotation barriers.

Features

  • LED Input status indicator
  • UL Approved, CE Compliant to EN60950-1
  • EMC Compliant to level 3
Technical specifications
Assembly Leiterplattenmontage
Rated current 100 A
Switching Mode nullspannungsschaltend
Control Voltage 3-32 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes