84137210 | CRYDOM
Solid state relay, 280 VAC, immediate switching, 3-32 VDC, 25 A, PCB mounting, 84137210
Unit Price (€ / pc.)
101.5189 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 18 Weeks **
Total Price:
101.52 € *
Price list
Quantity
Price per unit*
1 pcs.
101.5189 €
6 pcs.
95.4380 €
12 pcs.
93.4031 €
20 pcs.
91.3682 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, 84137210, CRYDOM
Solid state relay, Panel Mount, IP20, 280VAC/25A, DC In, Instantaneous.
Features
- LED Input Status Indicator
- UL Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- EMC Compliant to level 3
Technical specifications
Rated current | 25 A | |
Voltage | 3-32 VDC | |
Control Voltage | 280 VAC | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Switching Mode | sofortiges schalten | |
Assembly | Leiterplattenmontage | |
LED display | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |