84137870 | CRYDOM

Solid state relay, 50 VDC, zero voltage switching, 3-32 VDC, 30 A, PCB mounting, 84137870

Order No.: 31G1537
EAN: 4099889361025
MPN:
84137870
Series: GND
84137870 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
128.7342 € *
Available: 1 pcs.
Leadtime: 16 Weeks **
Total Price:
128.73 € *
Price list
Quantity
Price per unit*
1 pcs.
128.7342 €
3 pcs.
124.8667 €
10 pcs.
120.5827 €
25 pcs.
117.3578 €
100 pcs.
112.2170 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, 84137870, CRYDOM

Solid state relay with improved SEMS screw and washer and redesigned housing with anti-rotation barriers.

Features

  • LED Input status indicator
  • UL Approved, CE Compliant to EN60950-1
Technical specifications
LED-Anzeige Yes
Montage Leiterplattenmontage
Nennstrom 30 A
Schaltart nullspannungsschaltend
Spannung 3-32 VDC
Steuerspannung 50 VDC
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes