A2410 | CRYDOM

Solid state relay, 280 VAC, zero voltage switching, 90-280 VAC, 10 A, PCB mounting, A2410

Order No.: 30G8223
EAN: 4099889357929
MPN:
A2410
Series: 1 240 VAC
A2410 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
80.1703 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
160.34 € *
Price list
Quantity
Price per unit*
2 pcs.
80.1703 €
8 pcs.
76.3266 €
15 pcs.
74.5178 €
20 pcs.
72.9232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, A2410, CRYDOM

Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.

Features

  • SCR output for heavy industrial loads
  • UL/CSA/TUV Approved, CE Compliant to EN60950-1
  • Direct bond copper substrate
  • EMC compliant to Level 3
  • Epoxy free design
Technical specifications
Rated current 10 A
Voltage 90-280 VAC
Control Voltage 280 VAC
Voltage V RRM (peak reverse voltage) 600 V
Switching Mode nullspannungsschaltend
Assembly Leiterplattenmontage
LED display No
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes