A2410PG | CRYDOM
Solid state relay, 280 VAC, zero voltage switching, 90-280 VAC, 10 A, PCB mounting, A2410PG
Unit Price (€ / pc.)
64.3076 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Solid state relay, A2410PG, CRYDOM
Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.
Features
- SCR output for heavy industrial loads
- UL/CSA/TUV Approved, CE Compliant to EN60950-1
- Direct bond copper substrate
- EMC compliant to Level 3
- Epoxy free design
Technical specifications
Rated current | 10 A | |
Voltage | 90-280 VAC | |
Control Voltage | 280 VAC | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Leiterplattenmontage | |
LED display | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |