A2425-10 | CRYDOM
Solid state relay, 280 VAC, immediate switching, 90-280 VAC, 25 A, PCB mounting, A2425-10
Unit Price (€ / pc.)
61.1065 € *
Available: 1 pcs.
Available in 5 Days: 101 pcs.
Leadtime: 10 Weeks **
Solid state relay, A2425-10, CRYDOM
Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.
Features
- SCR output for heavy industrial loads
- UL/CSA/TUV Approved, CE Compliant to EN60950-1
- Direct bond copper substrate
- EMC compliant to Level 3
- Epoxy free design
Technical specifications
LED display | No | |
Assembly | Leiterplattenmontage | |
Rated current | 25 A | |
Switching Mode | sofortiges schalten | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 90-280 VAC | |
Control Voltage | 280 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |