A2440 | CRYDOM
Solid state relay, 280 VAC, zero voltage switching, 90-280 VAC, 40 A, PCB mounting, A2440
Unit Price (€ / pc.)
86.0489 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
172.10 € *
Price list
Quantity
Price per unit*
2 pcs.
86.0489 €
7 pcs.
82.4313 €
13 pcs.
80.5154 €
28 pcs.
78.2901 €
40 pcs.
76.5765 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, A2440, CRYDOM
Solid state relay, Panel Mount, IP00, 280VAC/40A, 90-280VAC In, Zero Cross.
Features
- SCR output for heavy industrial loads
- UL/CSA/VDE Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
Technical specifications
Rated current | 40 A | |
Voltage | 90-280 VAC | |
Control Voltage | 280 VAC | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Leiterplattenmontage | |
LED display | No |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |