A2475 | CRYDOM
Solid state relay, 280 VAC, zero voltage switching, 90-280 VAC, 75 A, PCB mounting, A2475
Unit Price (€ / pc.)
135.2435 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 10 Weeks **
Total Price:
135.24 € *
Price list
Quantity
Price per unit*
2 pcs.
135.2435 €
5 pcs.
117.9052 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, A2475, CRYDOM
Solid state relay, Panel Mount, IP00, 280VAC/75A, 90-280VAC In, Zero Cross.
Features
- SCR output for heavy industrial loads
- UL/CSA/VDE Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- Direct bond copper substrate
- EMC compliant to Level 3
- Direct power lead frame
- Epoxy free design
Technical specifications
LED-Anzeige | No | |
Montage | Leiterplattenmontage | |
Nennstrom | 75 A | |
Schaltart | nullspannungsschaltend | |
Spannung V RRM (Spitzensperrspannung) | 600 V | |
Spannung | 90-280 VAC | |
Steuerspannung | 280 VAC |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |