A53TP50D | CRYDOM
Solid state relay, 90-280 VAC, zero voltage switching, 48-530 VAC, 50 A, PCB mounting, A53TP50D
Unit Price (€ / pc.)
313.4103 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 12 Weeks **
Solid state relay, A53TP50D, CRYDOM
Three-phase solid-state relay, 50 A, SCR output for heavy industrial loads.
Features
- Transient protection built in
- LED input status indicator
- UL Recognized, CE Compliant to EN60950-1
Technical specifications
Montage | Leiterplattenmontage | |
Nennstrom | 50 A | |
Schaltart | nullspannungsschaltend | |
Spannung | 48-530 VAC | |
Steuerspannung | 90-280 VAC |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |