ASO241 | CRYDOM
Solid state relay, 280 VAC, zero voltage switching, 4-10 VDC, 1.5 A, PCB mounting, ASO241
Unit Price (€ / pc.)
34.1173 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Solid state relay, ASO241, CRYDOM
Solid state relay, Mini-SIP SSR, SCR output.
Features
- DC control
- Zero voltage (resistive loads) turn-on output
Technical specifications
Rated current | 1.5 A | |
Voltage | 4-10 VDC | |
Control Voltage | 280 VAC | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Leiterplattenmontage | |
LED display | No |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |