CKM0610 | CRYDOM
Solid state relay, 4-32 VDC, 60 VDC, 10 A, PCB mounting, CKM0610
Unit Price (€ / pc.)
170.8602 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 12 Weeks **
Total Price:
170.86 € *
Price list
Quantity
Price per unit*
1 pcs.
170.8602 €
4 pcs.
164.0177 €
7 pcs.
160.6143 €
14 pcs.
157.1990 €
20 pcs.
153.7718 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, CKM0610, CRYDOM
This solid-state relay features a low leakage MOSFET output and an LED input status indicator.
Features
- Slim 22.5mm (width) package
- DC control
Technical specifications
Assembly | Leiterplattenmontage | |
Rated current | 10 A | |
Voltage | 60 VDC | |
Control Voltage | 4-32 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |