CKRA2430 | CRYDOM

Solid state relay, 24-280 VAC, zero voltage switching, 110-280 VAC, 30 A, DIN rail, CKRA2430

Order No.: 30G8239
EAN: 4099889358070
MPN:
CKRA2430
Series: CKR24
CKRA2430 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
140.0035 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 18 Weeks **
Total Price:
140.00 € *
Price list
Quantity
Price per unit*
1 pcs.
140.0035 €
4 pcs.
134.4105 €
8 pcs.
131.6021 €
17 pcs.
128.6271 €
20 pcs.
125.8306 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, CKRA2430, CRYDOM

Solid state relay, DIN Rail Mount 22.5 mm, 280VAC/30A, 110-280VAC In, Zero Cross.

Features

  • Slim 22.5 mm (width) package
  • SCR output for heavy industrial loads
  • LED input status indicator
  • AC or DC control
Technical specifications
LED display Yes
Assembly DIN-Schiene
Rated current 30 A
Switching Mode nullspannungsschaltend
Voltage V RRM (peak reverse voltage) 600 V
Voltage 110-280 VAC
Control Voltage 24-280 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes