CKRA4830 | CRYDOM
Solid state relay, 48-530 VAC, zero voltage switching, 110-280 VAC, 30 A, DIN rail, CKRA4830
Unit Price (€ / pc.)
167.7424 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
167.74 € *
Price list
Quantity
Price per unit*
1 pcs.
167.7424 €
4 pcs.
161.0308 €
7 pcs.
157.6750 €
15 pcs.
154.0812 €
20 pcs.
150.7135 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, CKRA4830, CRYDOM
Solid state relay, DIN Rail Mount 22.5 mm, 530VAC/30A, 110-280VAC In, Zero Cross.
Features
- Slim 22.5 mm (width) package
- SCR output for heavy industrial loads
- LED input status indicator
- AC or DC control
Technical specifications
LED display | Yes | |
Assembly | DIN-Schiene | |
Rated current | 30 A | |
Switching Mode | nullspannungsschaltend | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 110-280 VAC | |
Control Voltage | 48-530 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |