CKRD2430-10 | CRYDOM

Solid state relay, 280 VAC, 4.5-32 VDC, 30 A, DIN rail, CKRD2430-10

Order No.: 30G8244
EAN: 4099889358124
MPN:
CKRD2430-10
Series: CKR24
CKRD2430-10 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
120.4161 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
120.42 € *
Price list
Quantity
Price per unit*
1 pcs.
120.4161 €
5 pcs.
114.3828 €
10 pcs.
111.9790 €
20 pcs.
109.5633 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, CKRD2430-10, CRYDOM

Solid state relay, DIN Rail Mount 22.5 mm, 280VAC/30A, 4.5-32VDC In, Instantaneous.

Features

  • Slim 22.5 mm (width) package
  • SCR output for heavy industrial loads
  • LED input status indicator
  • AC or DC control
Technical specifications
LED-Anzeige Yes
Montage DIN-Schiene
Nennstrom 30 A
Spannung V RRM (Spitzensperrspannung) 600 V
Spannung 4,5-32 VDC
Steuerspannung 280 VAC
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes