CKRD4810 | CRYDOM

Solid state relay, 48-530 VAC, zero voltage switching, 4.5-32 VDC, 10 A, DIN rail, CKRD4810

Order No.: 30G8245
EAN: 4099889358131
MPN:
CKRD4810
Series: CKR24
CKRD4810 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
126.2352 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 18 Weeks **
Total Price:
126.24 € *
Price list
Quantity
Price per unit*
1 pcs.
126.2352 €
3 pcs.
122.4510 €
10 pcs.
118.2384 €
25 pcs.
115.0849 €
100 pcs.
110.0274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, CKRD4810, CRYDOM

SSR Relay, DIN Rail Mount 22.5mm, 530VAC/10A, 4.5-32VDC In, Zero Cross.

Features

  • Slim 22.5 mm (width) package
  • SCR output for heavy industrial loads
  • LED input status indicator
  • AC or DC control
Technical specifications
LED display Yes
Assembly DIN-Schiene
Rated current 10 A
Switching Mode nullspannungsschaltend
Voltage V RRM (peak reverse voltage) 600 V
Voltage 4,5-32 VDC
Control Voltage 48-530 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes