CKRD4830P | CRYDOM

Solid state relay, 48-530 VAC, 4.5-32 VDC, 30 A, DIN rail, CKRD4830P

Order No.: 30G8246
EAN: 4099889358148
MPN:
CKRD4830P
Series: CKR24
CKRD4830P CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
160.6738 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
160.67 € *
Price list
Quantity
Price per unit*
1 pcs.
160.6738 €
4 pcs.
154.2478 €
8 pcs.
151.0229 €
16 pcs.
147.8099 €
20 pcs.
144.5969 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, CKRD4830P, CRYDOM

Solid state relay, DIN Rail Mount 22.5 mm, 530VAC/30A, 4.5-32VDC In, Zero Cross, IOP.

Features

  • Slim 22.5 mm (width) package
  • SCR output for heavy industrial loads
  • LED input status indicator
  • AC or DC control
Technical specifications
LED-Anzeige Yes
Montage DIN-Schiene
Nennstrom 30 A
Spannung V RRM (Spitzensperrspannung) 600 V
Spannung 4,5-32 VDC
Steuerspannung 48-530 VAC
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes