CL240D05C | CRYDOM
Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 5 A, PCB mounting, CL240D05C
Unit Price (€ / pc.)
44.149 € *
Available: 1 pcs.
Available in 5 Days: 27 pcs.
Leadtime: 18 Weeks **
Solid state relay, CL240D05C, CRYDOM
Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.
Features
- LED status indicator
- EMC Compliant to Level 3
- Epoxy free design
- Triac output
Technical specifications
Rated current | 5 A | |
Voltage | 3-32 VDC | |
Control Voltage | 24-280 VAC | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Leiterplattenmontage | |
LED display | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |