CMRD2435 | CRYDOM
Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 35 A, DIN rail, CMRD2435
Unit Price (€ / pc.)
225.4217 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 18 Weeks **
Total Price:
225.42 € *
Price list
Quantity
Price per unit*
1 pcs.
225.4217 €
3 pcs.
218.6625 €
6 pcs.
214.1405 €
10 pcs.
209.6304 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, CMRD2435, CRYDOM
Solid state relay, DIN Rail Mount 45 mm, 280VAC/35A, 3-32VDC In, Zero Cross.
Features
- 45 mm (width) package
- SCR output for heavy industrial loads
- LED input status indicator
Technical specifications
Rated current | 35 A | |
Voltage | 3-32 VDC | |
Control Voltage | 24-280 VAC | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | DIN-Schiene | |
LED display | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |