CMRD4845 | CRYDOM

Solid state relay, 48-530 VAC, zero voltage switching, 3-32 VDC, 45 A, DIN rail, CMRD4845

Order No.: 30G8256
EAN: 4099889358247
MPN:
CMRD4845
Series: CMR
CMRD4845 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
203.9303 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 12 Weeks **
Total Price:
203.93 € *
Price list
Quantity
Price per unit*
1 pcs.
203.9303 €
3 pcs.
197.8137 €
6 pcs.
193.7320 €
10 pcs.
189.6622 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, CMRD4845, CRYDOM

Solid state relay, DIN Rail Mount 45 mm, 530VAC/45A, 3-32VDC In, Zero Cross.

Features

  • 45 mm (width) package
  • SCR output for heavy industrial loads
  • LED input status indicator
  • AC or DC control
  • Zero-crossing (resistive loads) or random-fire (inductive loads) output
Technical specifications
Rated current 45 A
Voltage 3-32 VDC
Control Voltage 48-530 VAC
Voltage V RRM (peak reverse voltage) 600 V
Switching Mode nullspannungsschaltend
Assembly DIN-Schiene
LED display Yes
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes