CMRD6065 | CRYDOM

Solid state relay, 48-660 VAC, zero voltage switching, 3-32 VDC, 65 A, DIN rail, CMRD6065

Order No.: 30G8260
EAN: 4099889358285
MPN:
CMRD6065
Series: CMR
CMRD6065 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
269.7968 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
809.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
269.7968 €

Solid state relay, CMRD6065, CRYDOM

The CMRD6065 solid state relay features SCR output for heavy industrial loads and LED input status indicator.

Features

  • 45 mm (width) package
  • Zero voltage (resistive loads) turn-on output
Technical specifications
Rated current 65 A
Voltage 3-32 VDC
Control Voltage 48-660 VAC
Voltage V RRM (peak reverse voltage) 600 V
Switching Mode nullspannungsschaltend
Assembly DIN-Schiene
LED display Yes
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes