CMX100D10 | CRYDOM
Solid state relay, 3-10 VDC, 100 VDC, 10 A, CMX100D10
Unit Price (€ / pc.)
80.4440 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
160.89 € *
Price list
Quantity
Price per unit*
2 pcs.
80.4440 €
7 pcs.
77.0763 €
14 pcs.
75.1366 €
20 pcs.
73.5301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, CMX100D10, CRYDOM
Solid state relay, SIP SSR, Low on-state impedance, DC control.
Features
- MOSFET output
- CE Compliant to EN60950-1
Technical specifications
Rated current | 10 A | |
Voltage | 100 VDC | |
Control Voltage | 3-10 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |