CMX200D3 | CRYDOM
Solid state relay, 3-10 VDC, 200 VDC, 3 A, DIN rail, CMX200D3
Unit Price (€ / pc.)
71.7808 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 16 Weeks **
Total Price:
215.34 € *
Price list
Quantity
Price per unit*
3 pcs.
71.7808 €
7 pcs.
62.6892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, CMX200D3, CRYDOM
Solid state relay, PCB Mount SIP, 200VDC/3A, 3-10VDC In, FET Output.
Features
- SIP SSR
- MOSFET output
- DC control
- Low on-state impedance
- CE Compliant to EN60950-1
Technical specifications
LED display | No | |
Assembly | DIN-Schiene | |
Rated current | 3 A | |
Voltage | 200 VDC | |
Control Voltage | 3-10 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |