CMX60D10 | CRYDOM

Solid state relay, 3-10 VDC, 60 VDC, 10 A, PCB mounting, CMX60D10

Order No.: 30G8264
EAN: 4099889358322
MPN:
CMX60D10
Series: CMX
CRYDOM
CMX60D10 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
65.2834 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
65.28 € *
Price list
Quantity
Price per unit*
2 pcs.
65.2834 €
8 pcs.
62.1418 €
17 pcs.
60.4877 €
20 pcs.
59.1668 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, CMX60D10, CRYDOM

Solid state relay, PCB Mount SIP, 60VDC/10A, 3-10VDC In, FET Output.

Features

  • SIP SSR
  • MOSFET output
  • DC control
  • Low on-state impedance
  • CE Compliant to EN60950-1
Technical specifications
LED-Anzeige No
Montage Leiterplattenmontage
Nennstrom 10 A
Spannung 60 VDC
Steuerspannung 3-10 VDC
Logistics
Ursprungsland MX
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes