CMX60D5 | CRYDOM
Solid state relay, 3-10 VDC, 60 VDC, 5 A, PCB mounting, CMX60D5
Unit Price (€ / pc.)
56.2632 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 10 Weeks **
Solid state relay, CMX60D5, CRYDOM
Solid state relay, SIP SSR, Low on-state impedance, DC control.
Features
- MOSFET output
- CE Compliant to EN60950-1
Technical specifications
Assembly | Leiterplattenmontage | |
Rated current | 5 A | |
Voltage | 60 VDC | |
Control Voltage | 3-10 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |