CMXE100D10 | CRYDOM

Solid state relay, 100 VDC, 20-28 VDC, 10 A, PCB mounting, CMXE100D10

Order No.: 30G8267
EAN: 4099889358353
MPN:
CMXE100D10
Series: CMX
CMXE100D10 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
77.5285 € *
Available: 0 pcs.
Available in 5 Days: 38 pcs.
Leadtime: 16 Weeks **
Total Price:
155.06 € *
Price list
Quantity
Price per unit*
2 pcs.
77.5285 €
7 pcs.
74.2798 €
14 pcs.
72.4115 €
29 pcs.
70.4956 €
40 pcs.
68.9367 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, CMXE100D10, CRYDOM

Solid state relay, PCB Mount SIP, 100VDC/10A, 20-28VDC In, FET Output.

Features

  • SIP SSR
  • MOSFET output
  • DC control
  • Low on-state impedance
  • CE Compliant to EN60950-1
Technical specifications
LED display No
Assembly Leiterplattenmontage
Rated current 10 A
Voltage 20-28 VDC
Control Voltage 100 VDC
Logistics
Country of origin MX
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes