CMXE60D10 | CRYDOM
Solid state relay, 60 VDC, 20-28 VDC, 10 A, PCB mounting, CMXE60D10
Unit Price (€ / pc.)
50.9082 € *
Available: 0 pcs.
Available in 5 Days: 208 pcs.
Leadtime: 16 Weeks **
Total Price:
203.63 € *
Price list
Quantity
Price per unit*
4 pcs.
50.9082 €
10 pcs.
49.9800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, CMXE60D10, CRYDOM
Solid state relay, PCB Mount SIP, 60VDC/10A, 20-28VDC In, FET Output.
Features
- SIP SSR
- MOSFET output
- DC control
- Low on-state impedance
- CE Compliant to EN60950-1
Technical specifications
LED display | No | |
Assembly | Leiterplattenmontage | |
Rated current | 10 A | |
Voltage | 20-28 VDC | |
Control Voltage | 60 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |