CN240A24 | CRYDOM

Solid state relay, 15-30 VDC, 24 VDC, 2 A, DIN rail, CN240A24

Order No.: 30G8272
EAN: 4099889358407
MPN:
CN240A24
Series: CN
CN240A24 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
29.8333 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
238.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
29.8333 €

Solid state relay, CN240A24, CRYDOM

This product is designed to be pluggable into industry standard relay sockets or solderable into printed circuit boards.

Applications

  • Automation equipment
  • Test equipment
  • Packaging equipment
  • Vending equipment
  • Medical equipment
Technical specifications
LED display No
Assembly DIN-Schiene
Rated current 2 A
Voltage 24 VDC
Control Voltage 15-30 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes