CTRD6025 | CRYDOM
Solid state relay, 4-32 VDC, zero voltage switching, 48-600 VAC, 25 A, DIN rail, CTRD6025
Unit Price (€ / pc.)
302.8669 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: 18 Weeks **
Solid state relay, CTRD6025, CRYDOM
Solid state relay with SCR output for heavy industrial loads, zero voltage switching.
Features
- UL 508 Endurance rating for enhanced reliability
- LED input status indicator
- UL Recognized, CE, RoHS and EMC Compliant
Technical specifications
Rated current | 25 A | |
Voltage | 48-600 VAC | |
Control Voltage | 4-32 VDC | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Switching Mode | nullspannungsschaltend | |
Assembly | DIN-Schiene | |
LED display | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |