CWD2425P | CRYDOM

Solid state relay, 280 VAC, zero voltage switching, 4-32 VDC, 25 A, PCB mounting, CWD2425P

Order No.: 30G8279
EAN: 4099889358452
MPN:
CWD2425P
Series: CW24
CWD2425P CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
82.6693 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 10 Weeks **
Total Price:
165.34 € *
Price list
Quantity
Price per unit*
2 pcs.
82.6693 €
7 pcs.
79.1945 €
14 pcs.
77.2191 €
20 pcs.
75.5650 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, CWD2425P, CRYDOM

This Panel mount AC output solid state relays offers a back-to-back SCR output for reliable switching of commercial and heavy industrial loads. It includes a removable IP20 “touch-safe” cover for added safety.

Features

  • LED status indicator
  • UL/CSA/TUV Approved, CE Compliant to EN60950-1
  • Improved SEMS screw and washer
  • Redesigned housing with anti-rotation barriers
  • EMC Compliant to Level 3
  • Epoxy free design
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 25 A
Switching Mode nullspannungsschaltend
Voltage V RRM (peak reverse voltage) 600 V
Voltage 4-32 VDC
Control Voltage 280 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes