CWD2450-10 | CRYDOM

Solid state relay, 24-280 VAC, immediate switching, 4-32 VDC, 50 A, PCB mounting, CWD2450-10

Order No.: 30G8281
EAN: 4099889358476
MPN:
CWD2450-10
Series: CW24
CWD2450-10 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
68.6035 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
137.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
68.6035 €

Solid state relay, CWD2450-10, CRYDOM

This Panel mount AC output solid state relays offers a back-to-back SCR output for reliable switching of commercial and heavy industrial loads. It includes a removable IP20 “touch-safe” cover for added safety.

Features

  • LED status indicator
  • UL/CSA/TUV Approved, CE Compliant to EN60950-1
  • Improved SEMS screw and washer
  • Redesigned housing with anti-rotation barriers
  • EMC Compliant to Level 3
  • Epoxy free design
Technical specifications
Rated current 50 A
Voltage 4-32 VDC
Control Voltage 24-280 VAC
Voltage V RRM (peak reverse voltage) 600 V
Switching Mode sofortiges schalten
Assembly Leiterplattenmontage
LED display Yes
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes