CWD2450P | CRYDOM

Solid state relay, 24-280 VAC, zero voltage switching, 4-32 VDC, 50 A, PCB mounting, CWD2450P

Order No.: 30G8282
EAN: 4099889358483
MPN:
CWD2450P
Series: CW24
CWD2450P CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
111.5506 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
111.55 € *
Price list
Quantity
Price per unit*
1 pcs.
111.5506 €
6 pcs.
104.8628 €
12 pcs.
102.6256 €
20 pcs.
100.3884 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, CWD2450P, CRYDOM

This Panel mount AC output solid state relays offers a back-to-back SCR output for reliable switching of commercial and heavy industrial loads. It includes a removable IP20 “touch-safe” cover for added safety.

Features

  • LED status indicator
  • UL/CSA/TUV Approved, CE Compliant to EN60950-1
  • Improved SEMS screw and washer
  • Redesigned housing with anti-rotation barriers
  • EMC Compliant to Level 3
  • Epoxy free design
Technical specifications
Rated current 50 A
Voltage 4-32 VDC
Control Voltage 24-280 VAC
Voltage V RRM (peak reverse voltage) 600 V
Switching Mode nullspannungsschaltend
Assembly Leiterplattenmontage
LED display Yes
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes