CWD4850P | CRYDOM
Solid state relay, 48-660 VAC, zero voltage switching, 4-32 VDC, 50 A, PCB mounting, CWD4850P
Unit Price (€ / pc.)
113.4189 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 16 Weeks **
Total Price:
113.42 € *
Price list
Quantity
Price per unit*
1 pcs.
113.4189 €
5 pcs.
107.7545 €
10 pcs.
105.4816 €
20 pcs.
103.2206 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, CWD4850P, CRYDOM
This Panel mount AC output solid state relays offers a back-to-back SCR output for reliable switching of commercial and heavy industrial loads. It includes a removable IP20 “touch-safe” cover for added safety.
Features
- LED status indicator
- UL/CSA/TUV Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- EMC Compliant to Level 3
- Epoxy free design
Technical specifications
Rated current | 50 A | |
Voltage | 4-32 VDC | |
Control Voltage | 48-660 VAC | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Leiterplattenmontage | |
LED display | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |