CX240D5 | CRYDOM
Solid state relay, 3-15 VDC, zero voltage switching, 12-280 VAC, 5 A, PCB mounting, CX240D5
Unit Price (€ / pc.)
30.1665 € *
Available: 6 pcs.
Leadtime: 10 Weeks **
Solid state relay, CX240D5, CRYDOM
The CX240D5 has a SCR output with 5 Amps @ 280 VAC ratings and a high surge current capability in a small package. Available with a DC input and Zero Voltage Turn-On output, it is suitable for a very broad range of applications such as: heating control, motor switching, lighting control, vending machines, medical equipment, HVAC and appliances among many others.
Features
- Standard SIP package
- Back-to-back SCR output for heavy industrial loads
- UL, CSA and VDE certified, CE compliant to EN60950-1
Technical specifications
LED display | No | |
Assembly | Leiterplattenmontage | |
Rated current | 5 A | |
Switching Mode | nullspannungsschaltend | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 12-280 VAC | |
Control Voltage | 3-15 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |