D06D100 | CRYDOM
Solid state relay, 3.5-32 VDC, 1-60 VDC, 100 A, PCB mounting, D06D100
Unit Price (€ / pc.)
189.4480 € *
Available: 0 pcs.
Available in 5 Days: 1,104 pcs.
Leadtime: 10 Weeks **
Total Price:
189.45 € *
Price list
Quantity
Price per unit*
1 pcs.
189.4480 €
3 pcs.
182.6769 €
6 pcs.
175.1918 €
12 pcs.
169.5512 €
20 pcs.
165.0649 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, D06D100, CRYDOM
This solid state relay features improved SEMS screw and washer and a redesigned housing with anti-rotation barriers.
Features
- Mosfet output
- UL Approved, CE Compliant to EN60950-1
- DC Control
- EMC Compliant to Level 3
- Epoxy free design
Technical specifications
LED-Anzeige | No | |
Montage | Leiterplattenmontage | |
Nennstrom | 100 A | |
Spannung | 1-60 VDC | |
Steuerspannung | 3,5-32 VDC |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |