D06D80 | CRYDOM
Solid state relay, 60 VDC, 3.5-32 VDC, 60 A, PCB mounting, D06D80
Unit Price (€ / pc.)
144.4898 € *
Available: 0 pcs.
Available in 5 Days: 34 pcs.
Leadtime: 16 Weeks **
Total Price:
288.98 € *
Price list
Quantity
Price per unit*
2 pcs.
144.4898 €
4 pcs.
141.8123 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, D06D80, CRYDOM
Solid state relay, Panel Mount, IP00, 60VDC/60A, 3.5-32VDC In, FET Output.
Features
- Mosfet output
- UL Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- DC control
- EMC Compliant to Level 3
- Epoxy Free Design
Technical specifications
LED display | No | |
Assembly | Leiterplattenmontage | |
Rated current | 60 A | |
Voltage | 3,5-32 VDC | |
Control Voltage | 60 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |