D1D40 | CRYDOM

Solid state relay, 3.5-32 VDC, 1-100 VDC, 40 A, PCB mounting, D1D40

Order No.: 31G1205
EAN: 4099889360486
MPN:
D1D40
Series: 1-DC
D1D40 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
122.5343 € *
Available: 3 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 10 Weeks **
Total Price:
122.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.5343 €

Solid state relay, D1D40, CRYDOM

With MOSFET output, this Panel Mount DC Solid State Relay offers reliable fast switching of DC loads through low On-State resistance. Power ratings for this DC output SSR range up to 100 Amps at 100 VDC and 10 Amps at 500 VDC.

Features

  • Improved SEMS screw and washer
  • Redesigned housing with anti-rotation barriers
  • DC control
  • Epoxy free design
Technical specifications
LED display No
Assembly Leiterplattenmontage
Rated current 40 A
Voltage 1-100 VDC
Control Voltage 3,5-32 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes