D2410 | CRYDOM

Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 10 A, PCB mounting, D2410

Order No.: 31G1135
EAN: 4099889360387
MPN:
D2410
Series: 1 240 VAC
D2410 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
70.1624 € *
Available: 0 pcs.
Available in 5 Days: 120 pcs.
Leadtime: 10 Weeks **
Total Price:
140.32 € *
Price list
Quantity
Price per unit*
2 pcs.
70.1624 €
8 pcs.
66.8066 €
16 pcs.
65.1168 €
20 pcs.
63.7126 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, D2410, CRYDOM

This Panel Mount AC output solid state relay offers a back-to-back SCR output for reliable switching of commercial and heavy industrial loads. This product is a high performing SSR with output ratings of 10 Amps at 24 to 280 VAC and it comes with zero voltage Turn-On (for resistive loads) output.

Features

  • Improved SEMS screw and washer
  • Redesigned housing with anti-rotation barriers
  • DC control
  • Epoxy free design
  • Removable IP20 touch-safe cover
Technical specifications
Assembly Leiterplattenmontage
Rated current 10 A
Switching Mode nullspannungsschaltend
Voltage V RRM (peak reverse voltage) 600 V
Voltage 24-280 VAC
Control Voltage 3-32 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes