D2410PG | CRYDOM

Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 10 A, PCB mounting, D2410PG

Order No.: 30G8298
EAN: 4099889358599
MPN:
D2410PG
Series: 1T 240 VAC
D2410PG CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
65.3667 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
65.37 € *
Price list
Quantity
Price per unit*
1 pcs.
65.3667 €
2 pcs.
63.4984 €
5 pcs.
61.7372 €
10 pcs.
60.0593 €
*incl. VAT plus shipping costs
Subject to prior sale

Solid state relay, D2410PG, CRYDOM

Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.

Features

  • SCR output for heavy industrial loads
  • UL/CSA/TUV Approved, CE Compliant to EN60950-1
  • Epoxy free design
  • EMC compliant to Level 3
  • Direct power lead frame
Technical specifications
Filter Property Value
Rated current 10 A
Voltage 3-32 VDC
Control Voltage 24-280 VAC
Voltage V RRM (peak reverse voltage) 600 V
Switching Mode zero voltage switching
Assembly PCB mounting
LED display Yes
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes