D24125 | CRYDOM

Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 125 A, PCB mounting, D24125

Order No.: 30G8299
EAN: 4099889358605
MPN:
D24125
Series: 1T 240 VAC
D24125 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
151.4513 € *
Available: 0 pcs.
Available in 5 Days: 386 pcs.
Leadtime: 16 Weeks **
Total Price:
1,514.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
151.4513 €

Solid state relay, D24125, CRYDOM

Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.

Features

  • SCR output for heavy industrial loads
  • UL/CSA/TUV Approved, CE Compliant to EN60950-1
  • Epoxy free design
  • EMC compliant to Level 3
  • Direct power lead frame
Technical specifications
LED display No
Assembly Leiterplattenmontage
Rated current 125 A
Switching Mode nullspannungsschaltend
Voltage V RRM (peak reverse voltage) 600 V
Voltage 3-32 VDC
Control Voltage 280 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes