D2425-B | CRYDOM

Solid state relay, 280 VAC, 3-32 VDC, 25 A, PCB mounting, D2425-B

Order No.: 30G8502
EAN: 4099889358636
MPN:
D2425-B
Series: 1T 240 VAC
D2425-B CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
85.4539 € *
Available in 5 Days: 75 pcs. - if ordered today
Total Price:
85.45 € *
Price list
Quantity
Price per unit*
1 pcs.
85.4539 €
2 pcs.
83.0858 €
5 pcs.
80.8367 €
*incl. VAT plus shipping costs
Subject to prior sale

Solid state relay, D2425-B, CRYDOM

Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.

Features

  • SCR output for heavy industrial loads
  • UL/CSA/TUV Approved, CE Compliant to EN60950-1
  • Epoxy free design
  • EMC compliant to Level 3
  • Direct power lead frame
Technical specifications
Filter Property Value
Rated current 25 A
Voltage 3-32 VDC
Control Voltage 280 VAC
Voltage V RRM (peak reverse voltage) 600 V
Assembly PCB mounting
LED display No
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes