D2425 | CRYDOM

Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, D2425

Order No.: 31G1136
EAN: 4099889360394
MPN:
D2425
Series: 1 240 VAC
D2425 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
70.9121 € *
Available: 0 pcs.
Available in 5 Days: 113 pcs.
Leadtime: 10 Weeks **
Total Price:
141.82 € *
Price list
Quantity
Price per unit*
2 pcs.
70.9121 €
8 pcs.
67.5087 €
16 pcs.
65.8070 €
20 pcs.
64.3909 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, D2425, CRYDOM

This Panel Mount dual channel AC solid state relay offers an improved mechanical and thermal design. It has two Zero Voltage Turn-On outputs controlled by two independent DC control inputs, with ratings of 25 Amps per channel at 24 to 280 VAC.

Features

  • Three input termination options
  • Zero turn-on outputs
  • Input status LED indicator for each channel
  • Available with IP20 “Touch-Safe” covers
  • UL508 Endurance rating
Technical specifications
Assembly Leiterplattenmontage
Rated current 25 A
Switching Mode nullspannungsschaltend
Voltage V RRM (peak reverse voltage) 600 V
Voltage 24-280 VAC
Control Voltage 3-32 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes