D2425D | CRYDOM

Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 25 A, PCB mounting, D2425D

Order No.: 30G8503
EAN: 4099889358643
MPN:
D2425D
Series: 1T 240 VAC
D2425D CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
132.7683 € *
Available in 5 Days: 186 pcs. - if ordered today
Total Price:
132.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
132.7683 €

Solid state relay, D2425D, CRYDOM

Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.

Features

  • SCR output for heavy industrial loads
  • UL/CSA/TUV Approved, CE Compliant to EN60950-1
  • Epoxy free design
  • EMC compliant to Level 3
  • Direct power lead frame
Technical specifications
Filter Property Value
Rated current 25 A
Voltage 3-32 VDC
Control Voltage 280 VAC
Voltage V RRM (peak reverse voltage) 600 V
Switching Mode zero voltage switching
Assembly PCB mounting
LED display No
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes