D2440 | CRYDOM

Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 40 A, PCB mounting, D2440

Order No.: 30G8506
EAN: 4099889358674
MPN:
D2440
Series: 1T 240 VAC
D2440 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
57.7269 € *
Available in 5 Days: 225 pcs. - if ordered today
Total Price:
57.73 € *
Price list
Quantity
Price per unit*
1 pcs.
57.7269 €
5 pcs.
56.0847 €
10 pcs.
54.5258 €
25 pcs.
53.0502 €
*incl. VAT plus shipping costs
Subject to prior sale

Solid state relay, D2440, CRYDOM

Independently controlled dual output solid-state relay with SCR output for heavy industrial loads.

Features

  • Industry standard package
  • DC Control
Technical specifications
Filter Property Value
Rated current 40 A
Voltage 3-32 VDC
Control Voltage 280 VAC
Voltage V RRM (peak reverse voltage) 600 V
Switching Mode zero voltage switching
Assembly PCB mounting
LED display No
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes