D2450PG | CRYDOM

Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 50 A, PCB mounting, D2450PG

Order No.: 30G8509
EAN: 4099889358698
MPN:
D2450PG
Series: 1T 240 VAC
D2450PG CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
80.4559 € *
Available in 5 Days: 80 pcs. - if ordered today
Total Price:
80.46 € *
Price list
Quantity
Price per unit*
1 pcs.
80.4559 €
2 pcs.
78.2306 €
5 pcs.
76.1124 €
*incl. VAT plus shipping costs
Subject to prior sale

Solid state relay, D2450PG, CRYDOM

The D2450PG solid state relay features SCR output for heavy industrial loads. This product has a redesigned housing with anti-rotation barriers.

Features

  • UL/CSA/VDE Approved, CE Compliant to EN60950-1
  • Improved SEMS screw and washer
  • Direct bond copper substrate
  • Direct power lead frame
  • Epoxy free design
Technical specifications
Filter Property Value
Rated current 50 A
Voltage 3-32 VDC
Control Voltage 24-280 VAC
Voltage V RRM (peak reverse voltage) 600 V
Switching Mode zero voltage switching
Assembly PCB mounting
LED display Yes
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes