D2490 | CRYDOM
Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 90 A, PCB mounting, D2490
Unit Price (€ / pc.)
140.0035 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 10 Weeks **
Solid state relay, D2490, CRYDOM
Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.
Features
- SCR output for heavy industrial loads
- UL/CSA/TUV Approved, CE Compliant to EN60950-1
- Epoxy free design
- EMC compliant to Level 3
- Direct power lead frame
Technical specifications
LED display | No | |
Assembly | Leiterplattenmontage | |
Rated current | 90 A | |
Switching Mode | nullspannungsschaltend | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 3-32 VDC | |
Control Voltage | 280 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |