D2D40 | CRYDOM

Solid state relay, 200 VDC, 3.5-32 VDC, 40 A, PCB mounting, D2D40

Order No.: 30G8515
EAN: 4099889358742
MPN:
D2D40
Series: 1-DC
CRYDOM
D2D40 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
170.2652 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
170.27 € *
Price list
Quantity
Price per unit*
1 pcs.
170.2652 €
4 pcs.
163.4584 €
7 pcs.
160.0431 €
14 pcs.
156.6397 €
20 pcs.
153.2363 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, D2D40, CRYDOM

Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.

Features

  • Mosfet output
  • UL Approved, CE Compliant to EN60950-1
  • Epoxy free design
  • EMC compliant to Level 3
  • DC Control
Technical specifications
LED-Anzeige No
Montage Leiterplattenmontage
Nennstrom 40 A
Spannung 3,5-32 VDC
Steuerspannung 200 VDC
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes