D4840-10 | CRYDOM
Solid state relay, 530 VAC, momentary switching, 3-32 VDC, 40 A, PCB mounting, D4840-10
Unit Price (€ / pc.)
78.5995 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 16 Weeks **
Solid state relay, D4840-10, CRYDOM
Solid state relay, Panel Mount, IP00, 530VAC/40A, 3-32VDC In, Instantaneous.
Features
- SCR output for heavy industrial loads
- UL/CSA/VDE Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- Direct bond copper substrate
- EMC compliant to Level 3
- Direct power lead frame
- Epoxy free design
Technical specifications
LED display | No | |
Assembly | Leiterplattenmontage | |
Rated current | 40 A | |
Switching Mode | momentanschaltend | |
Voltage V RRM (peak reverse voltage) | 800 V | |
Voltage | 3-32 VDC | |
Control Voltage | 530 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |