D4D07 | CRYDOM
Solid state relay, 400 VDC, 3.5-32 VDC, 7 A, PCB mounting, D4D07
Unit Price (€ / pc.)
120.9992 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 10 Weeks **
Total Price:
242.00 € *
Price list
Quantity
Price per unit*
2 pcs.
120.9992 €
5 pcs.
106.6002 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, D4D07, CRYDOM
Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.
Features
- Mosfet output
- UL Approved, CE Compliant to EN60950-1
- Epoxy free design
- EMC compliant to Level 3
- DC Control
Technical specifications
LED display | No | |
Assembly | Leiterplattenmontage | |
Rated current | 7 A | |
Voltage V RRM (peak reverse voltage) | 800 V | |
Voltage | 3,5-32 VDC | |
Control Voltage | 400 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |