D53TP25D-10 | CRYDOM

Solid state relay, 48-530 VAC, immediate switching, 4-32 VDC, 25 A, PCB mounting, D53TP25D-10

Order No.: 30G8526
EAN: 4099889358810
MPN:
D53TP25D-10
Series: 53TP
D53TP25D-10 CRYDOM Solid State Relays
Image may differ
Unit Price (€ / pc.)
323.2516 € *
Available in 5 Days: 8 pcs. - if ordered today
Total Price:
323.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
323.2516 €

Solid state relay, D53TP25D-10, CRYDOM

Three-phase solid state relay with optional IP20 touch safe cover.

Features

  • SCR output for heavy industrial loads
  • Transient protection built in
  • LED input status indicator
  • UL Recognized, CE Compliant to EN60950-1
Technical specifications
Filter Property Value
Rated current 25 A
Voltage 4-32 VDC
Control Voltage 48-530 VAC
Voltage V RRM (peak reverse voltage) 1.2 kV
Switching Mode immediate switching
Assembly PCB mounting
LED display Yes
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes