D53TP50C | CRYDOM
Solid state relay, 48-530 VAC, zero voltage switching, 4-32 VDC, 50 A, PCB mounting, D53TP50C
Unit Price (€ / pc.)
325.2627 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Solid state relay, D53TP50C, CRYDOM
Three-phase solid state relay with optional IP20 touch safe cover.
Features
- SCR output for heavy industrial loads
- Transient protection built in
- LED input status indicator
- UL Recognized, CE Compliant to EN60950-1
Technical specifications
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 50 A | |
Switching Mode | nullspannungsschaltend | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Voltage | 4-32 VDC | |
Control Voltage | 48-530 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |